From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.
Note
Beta values shown are for the temperature range 0-100°C
Attribute
Value
Temperature Coefficient Type
NTC
Thermal Coefficient
4.4%/°C
Thermal Time Constant
7s
Resistance @ 25 °C
30kΩ
Tolerance
±5%
Application
Automotive, General Electronics, Home Appliance
Maximum Power Rating
32mW
Height
2.2mm
Dimensions
1.3 (Dia.) x 2.2mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.