Recently searched

    RS PRO Thermistor, 100kΩ Resistance, NTC Type, DO-35, 2 (Dia.) x 4.2mm

    RS Stock No.:
    198-961
    Brand:
    RS PRO
    RS PRO
    View all Thermistor ICs
    Discontinued product
    RS Stock No.:
    198-961
    Brand:
    RS PRO
    COO (Country of Origin):
    GB

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    GB

    Product Details

    RS Pro Axial Lead


    DO-35 packaged NTC thermistors designed for temperature measurement and control in applications which demand cost effective reliability
    Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
    The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
    The glass encapsulation offers the additional benefit of high voltage insulation
    Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C



    Specifications

    AttributeValue
    Temperature Coefficient TypeNTC
    Thermal Time Constant7s
    Resistance @ 25 °C100kΩ
    Tolerance±10%
    ApplicationMeasurement
    Package/CaseDO-35
    Length4.2mm
    Dimensions2 (Dia.) x 4.2mm
    Maximum Operating Temperature+250°C
    Minimum Operating Temperature-40°C
    Discontinued product