EPCOS B59901D60A40 Thermistor 100Ω, 8.5 x 6.5 x 20mm

Discontinued
Packaging Options:
RS Stock No.:
191-1721
Mfr. Part No.:
B59901D0060A040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

PTC

Resistance @ 25 °C

100Ω

Application

Sensing

Length

8.5mm

Depth

6.5mm

Height

20mm

Dimensions

8.5 x 6.5 x 20mm

Epcos B59901 Series


Epoxy resin coating, tinned leads
Metal tag allows easy mounting, good thermal coupling and short response time
Characteristics for nominal threshold temperatures of 90 to 160°C conform with DIN 44081


Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.