- RS Stock No.:
- 166-7654
- Mfr. Part No.:
- NI24MA0302F--
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 166-7654
- Mfr. Part No.:
- NI24MA0302F--
- Brand:
- AVX
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
AVX NI24 Series
Coated chip with epoxy
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Specifications
Attribute | Value |
---|---|
Series | NI24 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.5%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 3kΩ |
Tolerance | ±1% |
Application | Measurement |
Accuracy | ±3% |
Maximum Power Rating | 160mW |
Length | 2.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |