- RS Stock No.:
- 169-2199
- Mfr. Part No.:
- SP400-0.007-00-31
- Brand:
- Bergquist
Discontinued product
- RS Stock No.:
- 169-2199
- Mfr. Part No.:
- SP400-0.007-00-31
- Brand:
- Bergquist
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
Specifications
Attribute | Value |
---|---|
Dimensions | 34.92 x 20.96mm |
Thickness | 0.178mm |
Length | 34.92mm |
Width | 20.96mm |
Thermal Conductivity | 0.9W/m·K |
Material | Fibreglass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Hardness | Shore A 85 |
Material Trade Name | Sil-Pad 400 |
Operating Temperature Range | -60 → +180 °C |
Priced to Clear | Yes |