Altech Motor Protection Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 30A Current Rating
- RS Stock No.:
- 899-9260
- Mfr. Part No.:
- 3ZU30
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-9260
- Mfr. Part No.:
- 3ZU30
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech V-EA Series MCBs Z Characteristic
Altech V-EA series MCBs suitable for motor disconnect, overload protection, general purpose AC use, AC resistance, AC discharge lamps and AC incandescent lamps.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
480Y / 277 V ac 50/60Hz
10 kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
480Y / 277 V ac 50/60Hz
10 kA Short Circuit Withstand Capacity
Altech MCBs
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Number of Poles | 3 |
Voltage Rating | 480Y/277V |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type Z |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Circuit Breaker Type | MCCB |
Overall Dimensions | 91.5 x 52.5 x 70mm |
Special Features | IP20 Terminal Protection |
Overall Depth | 70mm |
Terminal Contact Type | Screw |
Overall Length | 91.5mm |