Altech L 2 Pole Thermal Magnetic Circuit Breaker, 240V ac

  • RS Stock No. 899-3323
  • Mfr. Part No. 2CU50L
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Altech L-Series DIN Rail

Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.

17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Specifications
Attribute Value
Current Rating 50A
Number of Poles 2
Voltage Rating 240V ac
Series L
Overall Length 109mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Tripping Characteristics Type C
Tripping Mechanism Thermal-Magnetic
Overall Depth 66.5mm
Application Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection
Mounting Style DIN Rail Mount
Overall Dimensions 109 x 35 x 66.5mm
Reset Actuator Type Handle
Circuit Breaker Type MCCB
Rated AC Voltage 240V
Special Features HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator
Break Time Time Delay
Terminal Contact Type Screw
Available to back order for despatch 19/02/2020
Price Each
£ 51.00
(exc. VAT)
£ 61.20
(inc. VAT)
Units
Per unit
1 +
£51.00
Related Products
Single-pole thermal/magnetic circuit breakers which may be housed ...
Description:
Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection. Close tolerance ...
Schurter T11 circuit breaker is a snap in ...
Description:
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications. Single-pole, compact ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega Ohms). Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.Models with reset and manual trigger by separate lever.Snap fitting.Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.High breaking capacity.
The DIN rail mounting, single pole, TMC range ...
Description:
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths. • DIN rail mounting• Trip faster than thermal device circuit breakers• Only 12.5 mm wide• Current rating 2 A to 16 ...