- RS Stock No.:
- 899-2875
- Mfr. Part No.:
- 2B50UM
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-2875
- Mfr. Part No.:
- 2B50UM
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech – V-EA Series Circuit Breakers
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements.
DIN rail mounted
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed
Altech Supplementary Protectors
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Number of Poles | 2 |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type B |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Overall Length | 93.3mm |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Circuit Breaker Type | MCCB |
Overall Dimensions | 93.3 x 35 x 74.7mm |
Rated DC Voltage | 60V |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |