Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 13A Current
- RS Stock No.:
- 898-2468
- Mfr. Part No.:
- 1BU13R
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 898-2468
- Mfr. Part No.:
- 1BU13R
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Number of Poles | 1 |
Voltage Rating | 48 V dc, 277 V ac |
Series | R |
Application | Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type B |
Rated AC Voltage | 277V |
Mounting Style | DIN Rail Mount |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Break Time | Time Delayed |
Special Features | Positive Trip Indicator, Relatively Long Thermal Trip Delay But Low Magnetic Trip Point |
Circuit Breaker Type | MCB |
Rated DC Voltage | 48V |
Overall Dimensions | 17.5 x 96.1 x 83.5mm |
Overall Length | 17.5mm |
Overall Depth | 83.5mm |
Terminal Contact Type | Screw |