Carling Technologies Thermal Magnetic Circuit Breaker - M Single Pole Panel Mount, 20A Current Rating
- RS Stock No.:
- 881-5119
- Mfr. Part No.:
- MU1-B-34-620-1-A21-B-C
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-5119
- Mfr. Part No.:
- MU1-B-34-620-1-A21-B-C
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies M-Series Circuit Breakers
Carling Technologies M-Series miniature hydraulic/magnetic circuit breakers ideally designed for demanding applications requiring space saving features. The M series design features a snap-in front panel mounting in a compact, space saving, parallel pole configuration. The circuit breakers feature two uniquely designed terminals that provide the highest level of balanced circuit protection.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
Compact Design
Parallel Pole Configuration designed one rack units
Parallel Pole Configuration designed one rack units
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 1 |
Series | M |
Application | Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Button |
Mounting Style | Panel Mount |
Overall Depth | 53.4mm |
Break Time | Medium |
Overall Dimensions | 17.27 x 34.93 x 53.44mm |
Breaking Capacity at Maximum Voltage Rating | 600 A @ 80 V dc |
Overall Length | 17.3mm |
Terminal Contact Type | Quick Connect |
Circuit Breaker Type | MCB |
Mounting Hole Diameter | 9.5mm |
Rated DC Voltage | 80V |
Mounting Hole Size | 9.53 (Dia.)mm |