- RS Stock No.:
- 881-1296
- Mfr. Part No.:
- EA2-B0-26-620-32E-HB
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1296
- Mfr. Part No.:
- EA2-B0-26-620-32E-HB
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
Product Details
Carling Technologies E-Series Circuit Breakers
Carling Technologies E-Series hydraulic/magnetic circuit breaker is ideally suited for higher current and voltage applications. It is UL listed and CSA certified for branch circuit protection, which does not require a fuse back up. It is also UL recognized and CSA certified as a supplementary protector and as a manual motor controller. The E-Series physical features include front and back mounting, screw and stud terminals and heavy duty box wire connectors for solid wire or a pressure plate connector for standard wire.
600 V ac or 125 V dc
Front or back mounting
Precise temperature independent operation
Finger safe terminals
Front or back mounting
Precise temperature independent operation
Finger safe terminals
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Series | E |
Application | Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 600V |
Mounting Style | Panel Mount |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 5000 A @ 125 V dc, 5000 A @ 240 Vac |
Overall Dimensions | 79.7 x 130.18 x 82.84mm |
Overall Length | 79.7mm |
Terminal Contact Type | Box Wire Connector |
Mounting Hole Width | 69.9mm |
Overall Depth | 82.8mm |
Special Features | Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL |
Rated DC Voltage | 125V |
Break Time | Long |
Mounting Hole Size | 53.15 x 69.85mm |
Mounting Hole Length | 53.2mm |