Schurter Thermal Circuit Breaker - TS-709 Single Pole 32 V dc, 250V ac Voltage Rating Panel Mount, 12A Current Rating
- RS Stock No.:
- 870-1054
- Mfr. Part No.:
- TS-709-12K
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1054
- Mfr. Part No.:
- TS-709-12K
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schurter TS-709 Series
Schurter TS-709 series thermal circuit breakers provide protection against sustained overloads. The TS series feature a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring, motors and transformers.
The TS-709 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
The TS-709 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
Quick connect terminals
Threaded neck
Panel mounted
Push to reset
Threaded neck
Panel mounted
Push to reset
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Number of Poles | 1 |
Voltage Rating | 32 V dc, 250V ac |
Series | TS-709 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Panel Mount |
Rated DC Voltage | 32V |
Mounting Hole Diameter | 11.1mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Overall Dimensions | 29.5 x 38.2 x 14.3mm |
Mounting Hole Size | 10.3 x 11.1 (Dia.)mm |
Overall Depth | 14.3mm |
Terminal Contact Type | Quick Connect |
Overall Length | 29.5mm |