Schurter Circuit Breaker Switch - TA35 1, 2, 3 Pole
- RS Stock No.:
- 869-2758
- Mfr. Part No.:
- 4435.0393
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 869-2758
- Mfr. Part No.:
- 4435.0393
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Number of Poles | 1, 2, 3 | |
| Series | TA35 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Number of Poles 1, 2, 3 | ||
Series TA35 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CZ
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
