Schurter Circuit Breaker Switch - TA35 Single Pole 32 V dc, 240 V ac Voltage Rating Panel Mount, 5A Current Rating
- RS Stock No.:
- 869-2739
- Mfr. Part No.:
- 4435.0253
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2739
- Mfr. Part No.:
- 4435.0253
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 1 |
Voltage Rating | 32 V dc, 240 V ac |
Series | TA35 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Rated DC Voltage | 32V |