- RS Stock No.:
- 868-8813
- Mfr. Part No.:
- 4400.0348
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 868-8813
- Mfr. Part No.:
- 4400.0348
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Number of Poles | 1 |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Button |
Mounting Style | Snap In |
Circuit Breaker Type | MCB |
Priced to Clear | Yes |
Rated DC Voltage | 48V |
Terminal Contact Type | Quick Connect |