Recently searched

    FLIR E8 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution

    RS Stock No.:
    848-1371
    Mfr. Part No.:
    FLIR E8
    Brand:
    FLIR
    FLIR
    View all Thermal Imaging Cameras
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    848-1371
    Mfr. Part No.:
    FLIR E8
    Brand:
    FLIR

    RoHS Status: Not Applicable

    COO (Country of Origin):
    EE

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    EE

    Product Details

    FLIR E8 Infrared Thermal Imaging Camera


    The FLIR E8 is a compact and easy to use thermal camera which features high-resolution radiometric images, It is also equipped with a fixed-focus system that means you no need to adjust the camera focus. The E8 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The E8 is a powerful thermal imaging tool with multiple measuring modes ideal for troubleshooting electrical, mechanical, and building problems. Diagnose issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. it can communicate files wirelessly to smart devices over a local wifi signal The Thermal imager also incorporates FLIR MSX technology.

    Features and Benefits:


    • 3.0" display 320 x 240 colour LCD

    • IR resolution 320 240 pixels

    • Wi-Fi functionality

    • Compact and rugged design

    • Field of view (FOV) 45° 34°

    • Image frequency 9 Hz

    • On-board 640 x 480 Digital Camera

    • Rugged and Lightweight

    • 2% accuracy

    • File format: Radiometric jpg

    • Battery operating time approx 4 hours

    • Simultaneous Storage of IR/Visual/MSX Images

    • Variable emissivity and reflected temperature parameters for detection accuracy

    • Intuitive on-screen menus & ergonomic on-camera buttons allow for one-handed operation

    • FLIR MSX technology.

    Applications


    • Electrical

    • Mechanical

    • Building Inspection

    Frequently asked questions


    Q: What is FLIR MSX Technology?
    A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

    O: What is a Thermogram
    A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image

    Supplied with

    Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case & printed documentation

    Specifications

    AttributeValue
    Temperature Measurement Range-20 → +250 °C
    Detector Resolution320 x 240pixel
    Display Resolution320 x 240pixel
    ApplicationElectrical, Mechanical
    Model NumberE8
    Thermal Sensitivity<0.06°C
    Best Temperature Measurement Accuracy±2 %
    Focus TypeAutomatic, Manual
    Refresh Rate9Hz
    Display Size3in
    Weight575g
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.