Fluke TI400 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 788-0803
- Mfr. Part No.:
- FLK-Ti400 9HZ
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-0803
- Mfr. Part No.:
- FLK-Ti400 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti400 Thermal Imaging Camera 9 Hz
Fluke Ti400 is a 320 x 240 thermal camera is perfect for professionals due to high-performance features, like LaserSharp® AutoFocus. Discover the speed and accuracy of this cutting-edge infrared camera today being future-ready is part of its DNA. You can test and measure with wireless speed and ease and connect with other wireless devices.
Get an thermal imaging like never before with the touch of a button. LaserSharp® AutoFocus, exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to your designated target with pinpoint accuracy. Other AutoFocus systems could focus on the surrounding landscape or closer targets and compromise an in-focus and your ability to get accurate temperature measurements.
Field installable telephoto and wide angle lenses are available for added versatility for special applications and voice annotation makes pen and paper no longer necessary.
For applications that require advanced focus features, the Ti450 (922-4826) is an alternative choice.
Get an thermal imaging like never before with the touch of a button. LaserSharp® AutoFocus, exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to your designated target with pinpoint accuracy. Other AutoFocus systems could focus on the surrounding landscape or closer targets and compromise an in-focus and your ability to get accurate temperature measurements.
Field installable telephoto and wide angle lenses are available for added versatility for special applications and voice annotation makes pen and paper no longer necessary.
For applications that require advanced focus features, the Ti450 (922-4826) is an alternative choice.
Features and Benefits:
Powerful high-performance features make troubleshooting fast and easy
AutoFocus Redefined
On target and in-focus every time
Compatible with the largest suite of connected test tools in the world
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixel
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 1200 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
AutoFocus Redefined
On target and in-focus every time
Compatible with the largest suite of connected test tools in the world
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixel
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 1200 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Supplied with
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, Micro SD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, hard carrying case, soft transport bag, adjustable hand strap, printed users manual (five languages), CD user manual, warranty registration card
Supplied with
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), two rugged lithium ion smart battery packs, Micro SD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, rugged, hard carrying case, soft transport bag, adjustable hand strap, printed users manual (five languages), CD user manual, warranty registration card
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI400 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Minimum Focus | 150 mm |
Model Number p | TI400 |
Spatial Resolution IFOV | 1.31mrad |
Weight | 1kg |
Application | Thermography |