Fluke TI200 Thermal Imaging Camera, -20 → +650 °C, 200 x 150pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 788-0800
- Mfr. Part No.:
- FLK-Ti200 9HZ
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-0800
- Mfr. Part No.:
- FLK-Ti200 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti200 Thermal Imaging Camera 9 Hz
The Fluke Ti200 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images. LaserSharp auto focus tells you exactly where you are focusing. It uses a laser to calculate the distance to your target before it focuses. This thermal camera allows users to capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting. AutoFocus, exclusive to Fluke, a built-in laser distance meter calculates and displays the distance to your designated thermal target with pinpoint accuracy. Detect and communicate your issues faster using the patented Fluke IR Fusion thermal imaging technology featuring AutoBlend mode.
Features and Benefits:
Detector 200 x 150 pixel
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
High resolution 640 x 480 3.5" LCD touch screen
Capture additional digital pictures to show the location or site details using the IR PhotoNotes
Picture-in-picture
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
High resolution 640 x 480 3.5" LCD touch screen
Capture additional digital pictures to show the location or site details using the IR PhotoNotes
Picture-in-picture
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Supplied with
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, Micro SD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, rugged, hard carrying case, soft transport bag, adjustable hand strap, printed user manual (five languages), CD user manual, warranty registration card
Supplied with
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), two rugged lithium ion smart battery packs, Micro SD memory card with SD adapter, 3m USB cable, 3m HDMI video cable, SmartView® software with free software upgrades for life, rugged, hard carrying case, soft transport bag, adjustable hand strap, printed users manual (five languages), CD user manual, warranty registration card
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 200 x 150pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI200 |
Thermal Sensitivity | ≤0.075 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 1kg |
Application | Thermography |
Minimum Focus | 150 mm |
Spatial Resolution IFOV | 2.09mrad |
Model Number p | TI200 |