- RS Stock No.:
- 785-0739
- Mfr. Part No.:
- CA 1878
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 785-0739
- Mfr. Part No.:
- CA 1878
- Brand:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
C.A 1878 DiaCAm Thermal Camera
The thermal imaging camera allows to improve comfort or optimize a building's energy performance. The thermal camera is powerful tool capable of detecting faults and irregularities related to thermal bridges, thermal insulation.
Compact and lightweight
Thermal sensitivity: 0.08 °C at 30 °C
Dynamic range for measurement: from -20 °C to 250 °C
Detector: 100 x 80
Field of view: 12° x 10°
Min. focal distance: 10 cm
Memory: Storage of up to 1000 thermal images
Protection: IP54
Thermal sensitivity: 0.08 °C at 30 °C
Dynamic range for measurement: from -20 °C to 250 °C
Detector: 100 x 80
Field of view: 12° x 10°
Min. focal distance: 10 cm
Memory: Storage of up to 1000 thermal images
Protection: IP54
Supplied with
battery charger, battery, 2 GB SD card, SD card reader, DiaCAm Preview software on CD-ROM, operating manuals and measurement reports
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 100 x 80pixel |
Model Number | C.A 1878 |
Thermal Sensitivity | 0.08°C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 2.5in |
Model Number p | C.A 1878 |
Application | Industrial |
Minimum Focus | 100 mm |