Testo 875-2i set Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 777-8703
- Mfr. Part No.:
- 0563 0875 V3
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 777-8703
- Mfr. Part No.:
- 0563 0875 V3
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 875-2i set Thermal Imager
The Testo 875-2i set Thermal imager is the perfect tool for professional thermographers
The 875-2i set includes a range of items that make thermal imaging easier
With a temperature resolution of <50 mK, exchangeable lenses and digitally integrated camera, you discover weak spots in buildings quickly and securely
With the Thermal imager Testo 875-2i set you can localize leakage precisely, and detect defective insulation directly
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
With a temperature resolution of <50 mK, exchangeable lenses and digitally integrated camera, you discover weak spots in buildings quickly and securely
With the Thermal imager Testo 875-2i set you can localize leakage precisely, and detect defective insulation directly
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Li-Ion rechargeable battery for extending the operation time available 777-6713
Supplied with
Thermal imager testo 875-2i set, robust case incl. pro software, Soft Case, carrying strap, SD card, USB cable, lens cleaning cloth, mains unit, Li ion rechargeable battery, tripod adapter, Telephoto lens 9° x 7°, Lens protection glass, Additional battery, Fast battery charger
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 875-2i set |
Thermal Sensitivity | <50mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 33Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Weight | 900g |
Minimum Focus | 100 mm |
Application | Thermography |
Model Number p | 875-2i set |