• RS Stock No. 682-7558
  • Brand Fluke
  • Mfr. Part No. FLUKE LENS/TELE1
Fluke
Fluke FLK-LENS/TELE1 Thermal Imaging Camera Infrared Lens, For Use With Ti32, TiR32
Product Details

Ti32/TI29/Ti27 Industrial/Commercial Thermal Imagers

Designed for industrial and commercial environments
-20 °C → +600 °C temperature range, ± 2 °C accuracy
High thermal sensitivity (NETD) identifies very small temperature differences
9Hz image refresh rate
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
Easy to navigate 3 button menu
Stores IR & visual images plus voice annotations on a 2GB SD card

  Ti32 Ti29 Ti27
Temperature measurement range (not calibrated below -10 °C) -20 °C → +600 °C -20 °C → +600 °C -20 °C → +600 °C
Temperature measurement accuracy ± 2 °C or 2 % (at 25 °C nominal, whichever is greater ± 2 °C or 2 % (at 25 °C nominal, whichever is greater ± 2 °C or 2 % (at 25 °C nominal, whichever is greater
Detector type 320 x 240 pixels,
Focal Plane Array, uncooled microbolometer
280 x 210 pixels,
Focal Plane Array, uncooled microbolometer
240 x 180 pixels,
Focal Plane Array, uncooled microbolometer
Total pixels 76,800 58,800 43,200
Thermal sensitivity ≤0.05 °C at 30 °C target temp. (50 mK) ≤0.045 °C at 30 °C target temp. (45 mK) ≤0.045 °C at 30 °C target temp. (45 mK)
Focus mechanism Manual, one-handed Smart Focus capability Manual, one-handed Smart Focus capability Manual, one-handed Smart Focus capability
Palettes 8 Standard and 8 Ultra Contrast 8 Standard and 8 Ultra Contrast 8 Standard and 8 Ultra Contrast
IR-Fusion Yes Yes Yes
Storage medium SD Memory Card – 2 GB memory card will store at least 1200 fully radiometric (.is2) IR and linked visual images each with 60 seconds voice annotations 3000 basic bitmap (.bmp) images, 3000 jpeg (.jpeg) images; transferrable to PC via included multi-format USB card reader SD Memory Card – 2 GB memory card will store at least 1200 fully radiometric (.is2) IR and linked visual images each with 60 seconds voice annotations 3000 basic bitmap (.bmp) images, 3000 jpeg (.jpeg) images; transferrable to PC via included multi-format USB card reader SD Memory Card – 2 GB memory card will store at least 1200 fully radiometric (.is2) IR and linked visual images each with 60 seconds voice annotations 3000 basic bitmap (.bmp) images, 3000 jpeg (.jpeg) images; transferrable to PC via included multi-format USB card reader
File formats Non-radiometric (.bmp) or (.jpeg) or fully-radiometric (.is2)
No analysis software required for non-radiometric (.mpg and .jpeg) files
Non-radiometric (.bmp) or (.jpeg) or fully-radiometric (.is2)
No analysis software required for non-radiometric (.mpg and .jpeg) files
Non-radiometric (.bmp) or (.jpeg) or fully-radiometric (.is2)
No analysis software required for non-radiometric (.mpg and .jpeg) files
Software SmartView® full analysis and reporting software included SmartView® full analysis and reporting software included SmartView® full analysis and reporting software included
Batteries Two lithium ion rechargeable, field replaceable smart battery packs with five segment display to show charge level Two lithium ion rechargeable, field replaceable smart battery packs with five segment display to show charge level Two lithium ion rechargeable, field replaceable smart battery packs with five segment display to show charge level
Visible light camera      
Resolution 2.0 Megapixel 2.0 Megapixel 2.0 Megapixel
Minimum focus distance 46 cm 46 cm 46 cm
Standard infrared lens (supplied)      
Field of view 23° x 17° 23° x 17° 23° x 17°
Minimum focus distance 15 cm 15 cm 15 cm
Optional telephoto infrared lens RS stock no. 682-7558      
Field of view 11.5° x 8.7° 11.5° x 8.7° 11.5° x 8.7°
Spatial resolution (IFOV) 0.63 mRad 0.63 mRad 0.63 mRad
Minimum focus distance 45 cm 45 cm 45 cm
Optional wide-angle infrared lens. RS stock no. 682-7549      
Field of view 46° x 34° 46° x 34° 46° x 34°
Spatial resolution (IFOV) 2.50 mRad 1.43 mRad 1.67 mRad
Minimum focus distance 7.5 cm 7.5 cm 7.5 cm
Image presentation      
Standard palettes Ironbow, Blue-Red, High Contrast, Amber, Amber Inverted, Hot Metal, Grayscale, Grayscale Inverted Ironbow, Blue-Red, High Contrast, Amber, Amber Inverted, Hot Metal, Grayscale, Grayscale Inverted Ironbow, Blue-Red, High Contrast, Amber, Amber Inverted, Hot Metal, Grayscale, Grayscale Inverted
Level and span Smooth auto-scaling and manual scaling of level and span Smooth auto-scaling and manual scaling of level and span Smooth auto-scaling and manual scaling of level and span
Minimum span 2.5 °C (manual mode), 5 °C (auto mode) 2.5 °C (manual mode), 5 °C (auto mode) 2.5 °C (manual mode), 5 °C (auto mode)
AC operation AC adapter/charger 110//230 V ac, 50/60Hz AC adapter/charger 110//230 V ac, 50/60Hz AC adapter/charger 110//230 V ac, 50/60Hz
Size and Weight (including battery) 277 x 122 x 170 mm; 1.05 kg 277 x 122 x 170 mm; 1.05 kg 277 x 122 x 170 mm; 1.05 kg

Supplied with

Standard infrared lens, ac power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, SD memory card, multi-format USB memory card reader, SmartView® software, hard carrying case, soft transport bag; adjustable hand strap, printed users manual, interactive training DVD.

Thermal cameras

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Accessory TypeTelephoto Infrared Lens
For Use WithTi32, TiR32
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
RoHS Status: Exempt
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 682-7558
    Description Fluke FLK-LENS/TELE1 Thermal Imaging Camera Infrared Lens, For Use With Ti32, TiR32
    Manufacturer/Brand: Fluke
    Mfr. Part No. FLUKE LENS/TELE1
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201