Sefram SEFRAM 9831 Thermal Imaging Camera, -20 → +550 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 218-4315
- Mfr. Part No.:
- SEFRAM9831
- Brand:
- Sefram
View all Thermal Imaging Cameras
16 In stock for delivery within 1 working days
Price Each
£429.10
(exc. VAT)
£514.92
(inc. VAT)
Units | Per unit |
1 + | £429.10 |
- RS Stock No.:
- 218-4315
- Mfr. Part No.:
- SEFRAM9831
- Brand:
- Sefram
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sefram SEFRAM 9831 series handheld thermography camera. The handheld thermography camera, specially designed for temperature measurement in transformer substation. Its equipped with a 160´120 resolution thermal detector. It helps the staff to quickly find the fault according to accurate temperature measurement of high temperature targets in the environment. The device is mainly applied to various industries, such as Building, HVAC, and auto industry.
160x120 resolution image sensor
320 ´ 240 resolution 2.4 LCD display
Built-in rechargeable Li-ion battery
Up to 8 hours continuous operating
320 ´ 240 resolution 2.4 LCD display
Built-in rechargeable Li-ion battery
Up to 8 hours continuous operating
Specifications
Attribute | Value |
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | SEFRAM 9831 |
Thermal Sensitivity | <40mK |
Minimum Focus Distance | 0.15m |