Fluke TiR Thermal Imaging Camera, Temp Range: -20 → +150 °C 160 x 120pixel

  • RS Stock No. 379-432
  • Mfr. Part No. FLUKE-TiR
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Fluke TiR and TiR1 Thermal Imaging Cameras with IR-Fusion

The Fluke TiR1 and TiR Thermal Imagers are built for tough environments, both indoor and outdoor. These high-performance, fully radiometric imagers have a high thermal sensitivity specification making them ideal for inspecting and diagnosing (potential) problems in buildings. They are optimized for testing roof systems, building insulation testing, moisture detection as well as air leakage and draft detection.

IR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together taking the mystery out of IR image analysis. Images enhanced with IR-Fusion® help identify and report defects in buildings enabling repairs to be done as well as proving that the problem was corrected.
-20ºC to 100ºC temperature range, ± 5ºC accuracy
≤0.1ºC (100 mK) thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
640 x 480 pixels, full colour visible light camera
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data reporting and analysis purpose. Data is stored on 2 GB SD memory card (supplied).

TiR1 additional features

± 2ºC accuracy
≤0.07ºC (70 mK) thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On screen emissivity correction
Voice annotations can be recorded with every image and saved along with individual images for future reference
Center point & hot and cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode
FAST AUTO MANUAL TOGGLE
FAST AUTO RESCALE

Technical Specification TiR1
  Fluke TiR1
Detector  
Detector size 160 x 120
Thermal sensitivity (NETD) ≤0.07 °C at 30 °C (70 mK)
Thermal  
Temperature range -20 °C to +100 °C
Accuracy ± 2 °C or 2% (whichever is greater)
Minimum span (Auto/Manual) 5 °C / 2.5 °C
Optical  
Focus Manual
Field of view (FOV) 23 º horizontal x 17 º vertical
Min focus distance 15//46 cm (Thermal/Visible Lens)
Visual  
On camera operating modes Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min)
Visual (Visible light) camera 640 x 480 pixels, full colour
Measurement modes Centre point & hot and cold markers
On screen emissivity correction Yes
Digital display 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD
LCD backlight Selectable Bright or Auto
Palettes Ironbow, blue-red, high contrast, amber, hot metal, grey
Storage medium 2GB SD Card stores up to 3000 .bmp IR images or 1200 .IS2 IR-Fusion images
File formats supported Exportable to JPEG, BMP, GIF, PNG, TIFF, WMF EXIF, and EMF
Voice memo recorder (voice annotation) Yes
Software SmartView; Full analysis and reporting software included
Set-up controls Date/time,°C/°F, language, emissivity, hot spot and cold spot on image
Image controls Smooth auto scaling and manual scaling
On-screen Indicators Battery status, real time clock and centre point temperature, range and span indication and high and low alarm settings
Battery operating time 3 to 4 hours continuous operation
Battery charging 2 hours with AC adapter/charger, 4 hours with DC car charger (charges battery while operating)
AC Operation AC adapter/charger 110//230 VAC, 50/60Hz
Power saving Automatic shutdown and sleep modes (user specified)
Operating temperature 0 → +50 °C
Dimensions and Weight (including battery) 267 x 127 x 152 mm : 1.2 kg
Technical Specification TiR and TiR1
  Fluke TiR Fluke TiR1
Detector    
Detector size 160 x 120 160 x 120
Thermal sensitivity (NETD) ≤0.09 °C at 30 °C (90 mK) ≤0.07 °C at 30 °C (70 mK)
Thermal    
Temperature range -20 °C → +150 °C -20 °C → +150 °C
Accuracy ±2°C or ±2%, at 25°C, whichever is greater ±2 °C or 2% (whichever is greater)
Minimum span (Auto/Manual) 5 °C / 2.5 °C 5 °C / 2.5 °C
Optical    
Field of view (FOV) 23º horizontal x 17º vertical 23 º horizontal x 17 º vertical
Min focus distance 15/46 cm (Thermal/Visible Lens) 15/46 cm (Thermal/Visible Lens)
Visual    
On camera operating modes Full Picture-in-Picture and full screen IR Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min)
Visual (Visible light) camera 640 x 480 pixels, full colour 640 x 480 pixels, full colour
Measurement modes Centre point Centre point & hot and cold markers
On screen emissivity correction No Yes
Digital display 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD
Palettes Ironbow, blue-red, high contrast, grey Ironbow, blue-red, high contrast, amber, hot metal, grey
Voice memo recorder (voice annotation) No Yes
AC Operation AC adapter/charger 110/230 VAC, 50/60Hz AC adapter/charger 110/230 VAC, 50/60Hz
Dimensions and Weight (including battery) 267 x 127 x 152 mm : 1.2 kg 267 x 127 x 152 mm : 1.2 kg

Supplied with

SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD Card, SD Card Reader for downloading images into your computer, Rugged hard carry case and portable soft carry case, Hand strap to be used left or right handed, Training CD, Rechargeable battery, AC charger/power supply including mains adapters, manual

Thermal cameras

Specifications
Attribute Value
Temperature Measurement Range -20 → +150 °C
Detector Resolution 160 x 120pixel
Display Resolution 640 x 480pixel
Model Number TiR
Thermal Sensitivity ≤90mK
Best Temperature Measurement Accuracy ±2 °C
Focus Type Manual
Refresh Rate 9Hz
Minimum Focus Distance 15 (Thermal Lens) cm, 46 (Visual Lens) cm
Display Size 3.6in
Weight 1.2kg
Discontinued product