Hikvision DS-2TE127-G4A Black Body, For Use With Tripod with 1/4-20UNC Interface

  • RS Stock No. 201-7865
  • Mfr. Part No. DS-2TE127-G4A
  • Brand Hikvision
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

As a standard radiation source, black body has been widely used for calibrating infrared light system, measuring
material emissivity, measuring parameters of infrared sensor, and transmitting temperature between infrared emitter
and thermal device.
DS-2TE127-G4A is mainly used for the calibration of thermographic device. It helps to measure the temperature in
high accuracy.

The Hikvision turret tripod adapter load capacity is more than 10kg.

Conforms to the requirements of the RoHs

Specifications
Attribute Value
Accessory Type Black Body, Calibrating Infrared Light System
For Use With Tripod with 1/4-20UNC Interface
4 In stock - FREE next working day delivery available
Price Each
£ 1,395.00
(exc. VAT)
£ 1,674.00
(inc. VAT)
Units
Per unit
1 +
£1,395.00
Related Products
The FLK-TI-SBP3 is a replacement Rechargeable Battery for ...
Description:
The FLK-TI-SBP3 is a replacement Rechargeable Battery for Ti450, Ti400, Ti300, Ti200, TiS75, TiS65, TiS60, TiS55, TiS50, TiS45, TiS40, TiS20, TiS10, Ti125, Ti110, Ti105, Ti100, Ti95, Ti90, TiR125, TiR110, TiR105, Ti32, Ti29 and Ti27 infrared cameras. FLUKE Ti-SBP3 Thermal Imaging Camera Battery.
The Testo 875-2i Thermal Imager provides professional thermal ...
Description:
The Testo 875-2i Thermal Imager provides professional thermal imaging with a high level of thermal sensitivity, outstanding image quality and simple operation. The 875-2i Thermal Camera displays thermal images clearly on the large 3.5" screen, allowing hot and cold spots to be quickly visible In addition, voice annotations can be ...
The Testo 875-2i Thermal Imager provides professional thermal ...
Description:
The Testo 875-2i Thermal Imager provides professional thermal imaging with a high level of thermal sensitivity, outstanding image quality and simple operation. The 875-2i Thermal Camera displays thermal images clearly on the large 3.5" screen, allowing hot and cold spots to be quickly visible In addition, voice annotations can be ...
Fluke 2x Telephoto IR Smart Lens for TI300+, ...
Description:
Fluke 2x Telephoto IR Smart Lens for TI300+, Ti401 Pro, TIS20+, TIS60+; ideal for maintenance, electrical, process, and other equipment viewed from a distance View your target magnified two times more than a standard lens and reduce the need to enter the danger zone in your plant or to climb ...