- RS Stock No.:
- 780-6710
- Mfr. Part No.:
- P01295463Z
- Brand:
- Chauvin Arnoux
17 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£31.89
(exc. VAT)
£38.27
(inc. VAT)
Units | Per unit |
1 + | £31.89 |
- RS Stock No.:
- 780-6710
- Mfr. Part No.:
- P01295463Z
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Set of 2 IP2X PVC leads for VATs
Set of 2 IP2X PVC leads for Voltage Absence Testers
Comply with NF C 18-510 and IEC 61010-031+A1:2008
IP2X test probe Ø 2 mm
Elbowed female plug Ø 4 mm
15 A
1.5 m
600 V CAT IV
IP2X test probe Ø 2 mm
Elbowed female plug Ø 4 mm
15 A
1.5 m
600 V CAT IV
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Lead Type | Voltage Probe Set |
Lead Length | 1.5m |
- RS Stock No.:
- 780-6710
- Mfr. Part No.:
- P01295463Z
- Brand:
- Chauvin Arnoux
Related links
- Chauvin Arnoux P01295474Z Insulated Test Lead Set
- Chauvin Arnoux P01295452Z Insulated Test Lead Set
- Chauvin Arnoux P01295456Z Insulated Test Lead Set
- Chauvin Arnoux P01295458Z Probe Set
- Chauvin Arnoux P01295450Z Insulated Test Lead Set
- Chauvin Arnoux P01295288Z Insulated Test Lead Set
- Chauvin Arnoux P01295289Z Insulated Test Lead Set
- Keysight Technologies Voltage Probe Set