Mueller Test Lead & Connector Kit With (1) BU-2143-D-48-0, (1) BU-2143-D-48-2

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Kit Contents (1) BU-2143-D-48-0, (1) BU-2143-D-48-2
1 In stock for FREE next working day delivery
Price Each
£ 9.76
(exc. VAT)
£ 11.71
(inc. VAT)
Units
Per unit
1 +
£9.76
Related Products
Pair of male and female PVC insulated highly ...
Description:
Pair of male and female PVC insulated highly flexible test leads 150cm allows test connection to systems wired with MC GEN 2 (4mm connectors) for the safe measurement of voltage and current outputs. MC-PV plug on one end and either male or female MC safety connector on other end.
From Multi-Contact, this 4mm safety lead kit allows ...
Description:
From Multi-Contact, this 4mm safety lead kit allows a wide variety of customer specific test leads to be assembled. The kit is supplied in a high impact case with moulded in handle and conveniently transparent lid. The case comprises of 14 separate compartments and is supplied with extra compartment, so ...
CAT IV Test Lead Kit comprising:,Pair of highly ...
Description:
CAT IV Test Lead Kit comprising:,Pair of highly flexible in-line silicone insulated fused test leads 1.5m long for additional reach. The two part screwed fused carrier accepts a 6.3 x 32mm high power fuse ( 2 x 0.5A & 2 x 1.6A supplied with each kit),Pair of plug-on probes with ...
Support Accessories:. Multifunction installation testers to verify the ...
Description:
Support Accessories:. Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations Large illuminated display with exceptionally wide viewing angle Rugged: withstand a one meter drop for demanding field ...