- RS Stock No.:
- 665-9926
- Mfr. Part No.:
- QFN11T048-005
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 665-9926
- Mfr. Part No.:
- QFN11T048-005
- Brand:
- Yamaichi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
QFN Test Sockets - Clamshell
Clamshell test sockets for QFN's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold over Nickel
Insulation resistance 10,000 MΩ (At 100 Vdc)
Withstand voltage 500Vac for 1 minute
Contact resistance 30mΩ (at 10mA)
Operating temperature -40°C to 150°C
Contact force 11gf per pin approx.
0.5mm pitch
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold over Nickel
Insulation resistance 10,000 MΩ (At 100 Vdc)
Withstand voltage 500Vac for 1 minute
Contact resistance 30mΩ (at 10mA)
Operating temperature -40°C to 150°C
Contact force 11gf per pin approx.
0.5mm pitch
Specifications
Attribute | Value |
---|---|
Package Type | QFN |
Gender | Female |
Number of Contacts | 48 |
Pitch | 0.5mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI, PES |
- RS Stock No.:
- 665-9926
- Mfr. Part No.:
- QFN11T048-005
- Brand:
- Yamaichi