- RS Stock No.:
- 249-5933
- Mfr. Part No.:
- 200-6311-9UN-1900
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 249-5933
- Mfr. Part No.:
- 200-6311-9UN-1900
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M PGA, ZIF Test Socket Kits
Available in 3 different PGA grid sizes, these Zero Insertion Force socket kits are ideal when only a few test sockets are needed. The open pattern top plate allows the user to load only those contacts needed for the specific device pin pattern. Each socket comes with a PTFE coated stainless steel lever and optical locating holes for robotics loading and unloading.
Body material Polyethersulphone (PES)
Contact material Beryllium Copper
Contact plating Gold over Nickel
Temperature Range -55°C to +105°C
Flammability UL 94 V-0
Insulation Resistance > 1 x 1000MΩ (at 500Vdc)
Current rating =1A
Durability 25000 Actuations (At Room Temperature 24°C)
Contact material Beryllium Copper
Contact plating Gold over Nickel
Temperature Range -55°C to +105°C
Flammability UL 94 V-0
Insulation Resistance > 1 x 1000MΩ (at 500Vdc)
Current rating =1A
Durability 25000 Actuations (At Room Temperature 24°C)
Note
Contacts must be ordered separately. Stock No. 249-5961 is a bag of 100 gold plated contacts.
Specifications
Attribute | Value |
---|---|
Package Type | PGA |
Pitch | 2.54mm |
Socket Mounting Type | Through Hole |
- RS Stock No.:
- 249-5933
- Mfr. Part No.:
- 200-6311-9UN-1900
- Brand:
- 3M