- RS Stock No.:
- 403-825
- Mfr. Part No.:
- 28-6554-10
- Brand:
- Aries Electronics
Discontinued product
Alternative
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
£15.42
Each
RS Stock No.: 338-0797
- RS Stock No.:
- 403-825
- Mfr. Part No.:
- 28-6554-10
- Brand:
- Aries Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Universal ZIF Socket
A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.
Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 28 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PPS |