- RS Stock No.:
- 645-9442
- Mfr. Part No.:
- TJ-563-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.208
(exc. VAT)
£1.45
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.208 | £6.04 |
50 - 120 | £1.142 | £5.71 |
125 - 245 | £1.112 | £5.56 |
250 + | £1.08 | £5.40 |
*price indicative |
- RS Stock No.:
- 645-9442
- Mfr. Part No.:
- TJ-563-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 3A |
Thread Size | M6 x 0.75 |
Voltage Rating | 30V |
Insulated | Yes |
Body Material | PC |
- RS Stock No.:
- 645-9442
- Mfr. Part No.:
- TJ-563-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP