- RS Stock No.:
- 645-9098
- Mfr. Part No.:
- TJ-10-B-B
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.056
(exc. VAT)
£1.267
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.056 | £5.28 |
50 - 120 | £0.998 | £4.99 |
125 - 245 | £0.97 | £4.85 |
250 + | £0.942 | £4.71 |
*price indicative |
- RS Stock No.:
- 645-9098
- Mfr. Part No.:
- TJ-10-B-B
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 5A |
Thread Size | M6 x 0.75 |
Voltage Rating | 30V |
Insulated | Yes |
Body Material | Nylon |
- RS Stock No.:
- 645-9098
- Mfr. Part No.:
- TJ-10-B-B
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Red Terminal Post 5A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Black Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Red Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Black Terminal Post M6 x 0.75 Thread
- Sato Parts White Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Black Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Green Terminal Post 3A, M6 x 0.75 Thread