- RS Stock No.:
- 645-9082
- Mfr. Part No.:
- TJ-10-A-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.17
(exc. VAT)
£1.40
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.17 | £5.85 |
50 - 120 | £1.134 | £5.67 |
125 - 245 | £1.104 | £5.52 |
250 + | £1.07 | £5.35 |
*price indicative |
- RS Stock No.:
- 645-9082
- Mfr. Part No.:
- TJ-10-A-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 5A |
Thread Size | M6 x 0.75 |
Voltage Rating | 30V |
Insulated | Yes |
Body Material | Nylon |
- RS Stock No.:
- 645-9082
- Mfr. Part No.:
- TJ-10-A-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Black Terminal Post 5A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Black Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Red Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Black Terminal Post M6 x 0.75 Thread
- Sato Parts White Terminal Post M6 x 0.75 Thread
- Sato Parts Red Terminal Post M6 x 0.75 Thread
- Sato Parts Black Terminal Post 3A, M6 x 0.75 Thread