- RS Stock No.:
- 645-8938
- Mfr. Part No.:
- T-6500-16-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£16.944
(exc. VAT)
£20.333
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £16.944 | £84.72 |
50 - 120 | £16.43 | £82.15 |
125 - 245 | £15.944 | £79.72 |
250 + | £15.492 | £77.46 |
*price indicative |
- RS Stock No.:
- 645-8938
- Mfr. Part No.:
- T-6500-16-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 30A |
Thread Size | M5 x 0.8 |
Voltage Rating | 125V |
Insulated | Yes |
Body Material | Phenolic Resin |
Maximum Panel Thickness | 3mm |
- RS Stock No.:
- 645-8938
- Mfr. Part No.:
- T-6500-16-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Red Terminal Post 10A, M4 x 0.7 Thread
- Sato Parts Red Terminal Post 5A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 50A, M8 x 1.25 Thread
- Sato Parts Red Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Black Terminal Post 30A, M5 x 0.8 Thread
- Sato Parts Red Terminal Post M6 x 0.75 Thread
- Sato Parts Red Terminal Post, M3 x 0.5 Thread