- RS Stock No.:
- 645-7907
- Mfr. Part No.:
- T-1-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£3.868
(exc. VAT)
£4.642
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £3.868 | £38.68 |
100 - 240 | £3.666 | £36.66 |
250 - 490 | £3.482 | £34.82 |
500 + | £3.317 | £33.17 |
*price indicative |
- RS Stock No.:
- 645-7907
- Mfr. Part No.:
- T-1-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 10A |
Thread Size | M4 x 0.7 |
Voltage Rating | 125V |
Insulated | Yes |
Body Material | Nylon |
Maximum Panel Thickness | 3mm |
- RS Stock No.:
- 645-7907
- Mfr. Part No.:
- T-1-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Black Terminal Post 10A, M4 x 0.7 Thread
- Sato Parts Red Terminal Post 5A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 50A, M8 x 1.25 Thread
- Sato Parts Red Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Red Terminal Post M6 x 0.75 Thread
- Sato Parts Red Terminal Post, M3 x 0.5 Thread
- Sato Parts Red Terminal Post 30A, M5 x 0.8 Thread