- RS Stock No.:
- 630-0407
- Mfr. Part No.:
- TJ-2-J -BL
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.814
(exc. VAT)
£0.977
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.814 | £8.14 |
100 - 240 | £0.776 | £7.76 |
250 - 490 | £0.754 | £7.54 |
500 + | £0.731 | £7.31 |
*price indicative |
- RS Stock No.:
- 630-0407
- Mfr. Part No.:
- TJ-2-J -BL
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 mm Diameter Chip Jack
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-P
Compatible with TJ-2-P
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Current Rating | 5A |
Voltage Rating | 30V |
Insulated | Yes |
Body Material | Nylon |
Related links
- Sato Parts Black Terminal Post 5A
- Sato Parts Blue Terminal Post M6 x 0.75 Thread
- Sato Parts Blue Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts Black Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts Red Terminal Post 5A, M8 x 0.75 Thread
- Sato Parts White Terminal Post 5A
- Sato Parts Green Terminal Post 5A
- Sato Parts Yellow Terminal Post 5A