- RS Stock No.:
- 500-6491
- Mfr. Part No.:
- LC-3-G WHITE
- Brand:
- Mac 8
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.122
(exc. VAT)
£0.146
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.122 | £12.20 |
1000 - 1900 | £0.117 | £11.70 |
2000 - 4900 | £0.114 | £11.40 |
5000 + | £0.104 | £10.40 |
*price indicative |
- RS Stock No.:
- 500-6491
- Mfr. Part No.:
- LC-3-G WHITE
- Brand:
- Mac 8
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Check Terminal for Oscilloprobe LC-3-G Series
Oscilloprobe can be clipped in any direction
Signal lines can be colour coded using coloured beads
Mountable at 2.54 mm pitch
Signal lines can be colour coded using coloured beads
Mountable at 2.54 mm pitch
Specifications
Attribute | Value |
---|---|
Colour | White |
Insulated | Yes |
Body Material | Phosphor Bronze |