Cinch Connectors Marker Strip for 141 Series Terminal Barrier Blocks

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Barrier Strip Markers - Cinch

A range of markers for the Cinch Connectivity series of barrier strips.

Specifications
Attribute Value
Accessory Type Marker Strip
For Use With 141 Series Terminal Barrier Blocks
Available to back order for despatch 05/06/2020
Price Each (In a Pack of 1000)
£ 0.994
(exc. VAT)
£ 1.193
(inc. VAT)
Units
Per unit
Per Pack*
1000 +
£0.994
£994.00
*price indicative
Related Products
The Weidmuller's WS series terminal marker is a ...
Description:
The Weidmuller's WS series terminal marker is a clip in the foot, white, halogen-free with a width of 6mm and height of 8mm. This connector is made from innovative composite material namely thermoplastic polyurethane (TPU) and polycarbonate (PC-ABS) that makes the marker snap securely into the connector. The elastic surface ...
Multi Mark DEK/WS connector markers use an innovative ...
Description:
Multi Mark DEK/WS connector markers use an innovative composite material made from two components. The hard base contour of the marker snaps securely into the connector. The elastic surface finish makes the marker easy to mount. This specially punched material enables the strips to be stretched to accommodate the slight ...
Compact screwless DIN rail mount terminals suitable for ...
Description:
Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site. WSB quick marking system, horizontal Numbers: 51 to 100 (x2)10 strips ...
All metal parts are of high strength copper ...
Description:
All metal parts are of high strength copper alloys Simple multi-conductor connection Maintenance-free "Reakdyn principle"All accessories are compatible with the CLIPLINE range.