- RS Stock No.:
- 391-0809
- Mfr. Part No.:
- BOXTC-4
- Brand:
- Toyogiken
Discontinued product
- RS Stock No.:
- 391-0809
- Mfr. Part No.:
- BOXTC-4
- Brand:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Box terminal BOXTC series
Small and lightweight thanks to integrated box and terminal block construction
Can be stacked two or three high
Can be stacked two or three high
Standards
IP65 protection class (IEC standard)
Specifications
Attribute | Value |
---|---|
Series | BOXTC |
Material | Nylon |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 60.0°C |
Minimum Operating Temperature | -25.0°C |