- RS Stock No.:
- 280-6311
- Mfr. Part No.:
- 04.242.0850.0
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 280-6311
- Mfr. Part No.:
- 04.242.0850.0
- Brand:
- Wieland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modular PCB Screw Terminals
Modular PCB screw terminal system utilising rising clamp technology rated to 30A
Snap together terminals (in bags of 10) can be stacked together for a 7.5mm pitch, or with spacers for a 10mm pitch
Voltage Rating 7.5 pitch(500V), 10 pitch(690V)
Option marking tags, which clip onto the housing, provide terminal identification
Wire acceptance 4mm²
Rec. PCB hole dia. 1.3mm
Temperature Rating 115°C
Snap together terminals (in bags of 10) can be stacked together for a 7.5mm pitch, or with spacers for a 10mm pitch
Voltage Rating 7.5 pitch(500V), 10 pitch(690V)
Option marking tags, which clip onto the housing, provide terminal identification
Wire acceptance 4mm²
Rec. PCB hole dia. 1.3mm
Temperature Rating 115°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Label |
For Use With | Terminal Block |
- RS Stock No.:
- 280-6311
- Mfr. Part No.:
- 04.242.0850.0
- Brand:
- Wieland