Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS Stock No.:
- 271-3368
- Mfr. Part No.:
- 8WH8120-3AB35
- Brand:
- Siemens
Subtotal (1 pack of 100 units)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.155 | £15.50 |
*price indicative
- RS Stock No.:
- 271-3368
- Mfr. Part No.:
- 8WH8120-3AB35
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labeling Plate | |
| For Use With | Terminal Block | |
| Series | 8WH | |
| Mounting Type | Front Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labeling Plate | ||
For Use With Terminal Block | ||
Series 8WH | ||
Mounting Type Front Mount | ||
- COO (Country of Origin):
- DE
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical terminal marking direction. It is available in white colour with 6.2 mm terminal width.
EAC and CE approved
6.2 mm contact spacing
Front and snap on mounting
6.2 mm contact spacing
Front and snap on mounting
Related links
- Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
