- RS Stock No.:
- 190-9593
- Mfr. Part No.:
- 691399902104
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 190-9593
- Mfr. Part No.:
- 691399902104
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding Key |
For Use With | TBL Series 385 and 386 |
Series | WR-TBL |