Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-707
- Mfr. Part No.:
- 1051032:0084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-707
- Mfr. Part No.:
- 1051032:0084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal marker strip is expertly designed for precision in labelling within electrical systems. Crafted with a focus on usability, the product features a compact 6 mm width and a pitch of 6.2 mm, making it ideal for terminal blocks. Its distinctive white colour allows for easy visibility and printing of the consistent numerical label '84', ensuring clarity and efficiency in your installation projects. Manufactured from PA material, this marker is both durable and lightweight, which enhances its operational reliability. Suitable for a wide ambient temperature range, the marker excels in both indoor and outdoor environments, guaranteeing resilient performance in diverse conditions. Whether for residential, commercial, or industrial applications, this terminal marker addresses the labelling needs of professionals with ease and reliability.
Designed for a consistent and clear numerical identification
Features a latching mounting method for secure application
Constructed from a lightweight yet robust material
Offers excellent UV resistance for prolonged outdoor use
Achieves a flammability rating according to UL standards for enhanced safety
Compatible with varying ambient temperatures for versatile use
Free from silicone and halogen, promoting eco-friendly practices
Ability to withstand wipe resistance, ensuring long-lasting legibility
Features a latching mounting method for secure application
Constructed from a lightweight yet robust material
Offers excellent UV resistance for prolonged outdoor use
Achieves a flammability rating according to UL standards for enhanced safety
Compatible with varying ambient temperatures for versatile use
Free from silicone and halogen, promoting eco-friendly practices
Ability to withstand wipe resistance, ensuring long-lasting legibility
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
