Phoenix Contact, 1451208 Shroud for use with Speed Starter

Bulk discount available

Subtotal (1 unit)*

£13.22

(exc. VAT)

£15.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.22
10 +£12.16

*price indicative

RS Stock No.:
488-349
Mfr. Part No.:
1451208
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shroud

For Use With

Speed Starter

Series

1451208

Wire Size

35 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable shields to CONTACTRON Speed Starters, ensuring optimal performance in electrical installations. This accessory set includes a 45 mm shroud along with two shield connection terminal blocks specifically designed for signal lines, and one dedicated for the motor cable. Crafted for simplicity, this product ensures effective shielding and reduces electromagnetic interference, making it an essential component for enhancing the functionality and safety of your electrical systems. The robust construction promises durability and quality, aligning perfectly with the demands of modern industrial applications. Designed for ease of installation, the set caters to professionals seeking reliable connections without compromising on performance.

Equipped with two shield connection terminal blocks for improved signal integrity
Features a dedicated shield connection terminal block for motor cables
Enhances overall electromagnetic compatibility in electrical installations
Constructed for long-lasting durability in industrial environments
Designed to simplify the connection process for faster installations

Related links