- RS Stock No.:
- 221-0022
- Mfr. Part No.:
- RMPT53BD
- Brand:
- Schneider Electric
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£174.00
(exc. VAT)
£208.80
(inc. VAT)
Units | Per unit |
1 + | £174.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0022
- Mfr. Part No.:
- RMPT53BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric Zelio Control Relays transmitter to monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. Fire resistance upto 850 °C conforming to UL. Shock resistance upto 50 gn for 11 ms conforming to IEC 60068-2-27. It comes with Overvoltage protection, Reverse polarity protection on power supply and Short-circuit protection on output.
CSA Certified
UL Approved
UL Approved
Specifications
Attribute | Value |
---|---|
Input Type | PT100 |
Supply Voltage | 24 V dc |
Series | Harmony Analog |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input -25 to +85 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input -30 °C → +85 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- WIKA T15.H Temperature Transmitter PT100 Input
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter...
- WIKA T15.R Rail DIN Temperature Transmitter PT100 Input