Maxim Integrated DS7505U+, Temperature Sensor -55 → +125 °C ±0.5°C Serial-I2C, SMBus, 8-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DS7505 Digital Thermometer & Thermostat

The DS7505 is a temperature-to-digital converter with an over/under-temperature alarm output. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±0.5°C from 0 to +70°C
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 25ms (9-bit), 200ms (12-bit)
Will function as a stand-alone thermostat
Configuration settings saved in EEPROM prior to installation
Communication: Serial I²C bus for up to 8 devices
Power supply: +1.7V to +3.7Vdc

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Open Drain
Interface Type Serial-I2C, SMBus
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 3.7 V
Package Type μMAX
Length 3.1mm
Height 0.95mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Resolution 9 bit
36 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 1.615
(exc. VAT)
£ 1.938
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£1.615
£3.23
10 - 18
£1.44
£2.88
20 +
£1.405
£2.81
*price indicative
Packaging Options:
Related Products
A light-to-frequency converter is connected to an 8 ...
Description:
A light-to-frequency converter is connected to an 8 x 8 array of photodiodes. Sixteen photodiodes have blue filters, 16,photodiodes have green filters, 16 photodiodes have red filters, and 16 photodiodes are clear with no filters. The colour group used for conversion is pin-selectable. Communicates directly with a microcontroller Pin-selectable colour ...
The NCP151 is a dual linear regulator capable ...
Description:
The NCP151 is a dual linear regulator capable of supplying Two independent 300 mA output currents from 1.7 V input voltage. The device provides wide output voltage range from 0.8 V up to 3.6 V. In order to optimize performance for battery operated portable applications, the NCP151 employs the dynamic ...
Operating Input Voltage Range: 1.7 V to 5.5 ...
Description:
Operating Input Voltage Range: 1.7 V to 5.5 VAvailable in Fixed Voltage Options: 0.8 V to 3.6 VLow Dropout: 250 mV Typical at 300 mA @ 2.8 VHigh PSRR 70dB at 1k HzThermal Shutdown and Current Limit Protections Very Low Quiescent Current of Typ. 50 μAAvailable in XDFN4 1.0 x ...
The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices ...
Description:
The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core. Up to 22 multifunction, +5V tolerant I/O pins Priority crossbar for flexible pin mapping12-bit Analogue to Digital converter (ADC) ...