- RS Stock No.:
- 732-6823P
- Mfr. Part No.:
- MAX6684ESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-6823P
- Mfr. Part No.:
- MAX6684ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
MAX6684 Fan Failure Detector with Integrated Power Switch, Maxim Integrated
The MAX6684 works to detect any excessive underspeed or a locked rotor in a 2-Wire fan by looking at any fluctuations in current that are present at the low side of a fan.
FAIL, is an active-low logic output, open-drain alarm
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Motor Controllers & Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -40 to +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 732-6823P
- Mfr. Part No.:
- MAX6684ESA+
- Brand:
- Maxim Integrated