MPN

Maxim Integrated DS1721S+, Temperature & Humidity Sensor -55 → +125 °C ±1°C Serial-2 Wire, 8-Pin SOIC


190 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
191-5011
Mfr. Part No.:
DS1721S+
Brand:
Maxim Integrated
UnitsPer unitPer Pack*
5 - 20£2.98£14.90
25 - 45£2.534£12.67
50 +£2.384£11.92
*price indicative


AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial-2 Wire
Accuracy±1°C
Mounting TypeSurface Mount
Pin Count8
Minimum Operating Temperature-55 °C
Operating Temperature Range-55 → +125 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Dimensions5 x 4 x 1.5mm
Resolution9 → 12 bit