MPN

Maxim Integrated DS1721U+, Temperature Sensor -55 → +125 °C ±1°C I2C, Serial-2 Wire, SMBus, 8-Pin μSOP


250 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Tube of 50)

£2.44

(exc. VAT)

£2.93

(inc. VAT)

Units

Added

RS Stock No.:
191-4240
Mfr. Part No.:
DS1721U+
Brand:
Maxim Integrated
UnitsPer unitPer Tube*
50 - 50£2.44£122.00
100 +£2.074£103.70
*price indicative


AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeI2C, Serial-2 Wire, SMBus
Accuracy±1°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range-55 → +125 °C
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Package TypeμSOP
Length3.1mm
Height0.95mm
Width3.1mm
Dimensions3.1 x 3.1 x 0.95mm
Resolution12 bit