Maxim DS1922T-F5#, iButton Temperature Loggers with 8KB Data-Log Memory SRAM for DS1922L/T

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Accuracy, Full-Featured Digital Temperature Logger Simplifies Temperature Data Collection and Dissemination of Electronic Temperature Record
Temperature Accuracy of ±0.5°C from -10°C to +65°C (DS1922L), ±0.5°C from +20°C to +75°C (DS1922T), with Software Corrections
Measures Temperature with 8-Bit (0.5°C) or 11-Bit (0.0625°C) Resolution
Operating Temperature Range: DS1922L: -40°C to +85°C, DS1922T: 0°C to +125°C
Automatically Wakes Up, Measures Temperature, and Stores Values in 8kB of Data-Log Memory in 8- or 16-Bit Format
Sampling Rate from 1s Up to 273hr
Programmable High and Low Trip Points for Temperature Alarms
Programmable Recording Start Delay After Elapsed Time or Upon a Temperature Alarm Trip Point
512 Bytes of General-Purpose Memory Plus 64 Bytes of Calibration Memory
Two-Level Password Protection of All Memory and Configuration Registers
Individually Calibrated in a NIST-Traceable Chamber
Rugged Construction Survives Harsh Environments
Water Resistant Enclosure or Waterproof if Placed Inside DS9107 iButton Capsule
Simple Serial Port Interfaces to Most Microcontrollers for Rapid Data Transfer
Communicates to Host with a Single Digital Signal Up to 15.4kbps at Standard Speed or Up to 125kbps in Overdrive Mode Using 1-Wire Protocol
Quick Access to Alarmed Devices Through 1-Wire Conditional Search Function
Applications/Uses
High-Temperature Logging (Process Monitoring, Industrial Temperature Monitoring)
Temperature Logging in Cold Chain, Food Safety, Bio Science, and Pharmaceutical and Medical Products

95 In stock for FREE next working day delivery
Price Each
£ 74.97
(exc. VAT)
£ 89.96
(inc. VAT)
Units
Per unit
1 - 24
£74.97
25 - 49
£65.75
50 +
£56.52
Related Products
Easily Add Traceability and Relevant Information to Any ...
Description:
Easily Add Traceability and Relevant Information to Any Individual System1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits Individual Memory Pages Can Be Permanently Write Protected or Put in EPROM-Emulation Mode (Write to 0)Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise Minimalist 1-Wire ...
DensityS25FS128S-128 Mbits (16 MB)S25FS256S-256 Mbits (32 MB)Serial Peripheral ...
Description:
DensityS25FS128S-128 Mbits (16 MB)S25FS256S-256 Mbits (32 MB)Serial Peripheral Interface (SPI)SPI Clock polarity and phase modes 0 and 3Double Data Rate (DDR) option Extended Addressing: 24- or 32-bit address options Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families Multi I/O Command subset and footprint compatible ...
DensityS25FS128S-128 Mbits (16 MB)S25FS256S-256 Mbits (32 MB)Serial Peripheral ...
Description:
DensityS25FS128S-128 Mbits (16 MB)S25FS256S-256 Mbits (32 MB)Serial Peripheral Interface (SPI)SPI Clock polarity and phase modes 0 and 3Double Data Rate (DDR) option Extended Addressing: 24- or 32-bit address options Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families Multi I/O Command subset and footprint compatible ...
Serial Peripheral Interface (SPI) with Multi-I/OSPI Clock polarity ...
Description:
Serial Peripheral Interface (SPI) with Multi-I/OSPI Clock polarity and phase modes 0 and 3Double Data Rate (DDR) option Extended Addressing – 24 or 32-bit address options Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families Multi I/O Command subset and footprint compatible with S25FL-P, and ...