Maxim DS1922E-F5#, iButton High-Temperature Logger with 8KB Data-Log Memory SRAM for DS1922E

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Accuracy, Full-Featured Digital Temperature Logger Simplifies Temperature Data Collection and Dissemination of Electronic Temperature Record
Temperature Accuracy: ±1.5°C from +110°C to +140°C, ±7°C typical from +15°C to +110°C
Measures Temperature with 8-Bit (0.5°C) or 11-Bit (0.0625°C) Resolution
Operating Temperature Range: +15°C to +140°C
Automatically Wakes Up, Measures Temperature, and Stores Values in 8KB of Data-Log Memory in 8- or 16-Bit Format
Sampling Rate from 1s Up to 273hr
Programmable High and Low Trip Points for Temperature Alarms
Programmable Recording Start Delay After Elapsed Time or Upon a Temperature Alarm Trip Point
576 Bytes of General-Purpose Memory
Two-Level Password Protection of All Memory and Configuration Registers
Rugged Construction Survives Harsh Environments
Water Resistant or Waterproof if Placed Inside DS9107 iButton Capsule
Simple Serial Port Interfaces to Most Microcontrollers for Rapid Data Transfer
Communicates to Host with a Single Digital Signal Up to 15.4kbps at Standard Speed or Up to 125kbps in Overdrive Mode Using 1-Wire Protocol
Quick Access to Alarmed Devices Through 1-Wire Conditional Search Function
Applications/Uses
High-temperature Logging (Process Monitoring, Industrial Temperature Monitoring)
Steam sterilization

36 In stock for FREE next working day delivery
Price Each
£ 98.85
(exc. VAT)
£ 118.62
(inc. VAT)
Units
Per unit
1 - 24
£98.85
25 - 49
£86.69
50 +
£74.52